JPY | USD

MMK5105K50J02L4BULK 1µF Film Capacitor 30V 50V Polyester, Metallized Radial
Price & Procurement
5,363 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 197.00000 ¥197
10 155.20000 ¥1,552
50 134.56000 ¥6,728
100 116.44000 ¥11,644
500 87.98200 ¥43,991
1,000 77.63100 ¥77,631
2,500 72.45560 ¥181,139
5,000 69.86800 ¥349,340

Submit a request for quotation on quantities greater than those displayed.

MMK5105K50J02L4BULK

Datasheet
Digi-Key Part Number 399-MMK5105K50J02L4BULK-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number MMK5105K50J02L4BULK
Copy  
Description CAP FILM 1UF 10% 50VDC RADIAL
Copy  
Manufacturer Standard Lead Time 42 Weeks
Detailed Description

1µF Film Capacitor 30V 50V Polyester, Metallized Radial

Copy  
Customer Reference
Documents & Media
Datasheets MMK Series Datasheet
MMK5105K50J02L4BULK Spec
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series MMK
Packaging Box 
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage Rating - AC 30V
Voltage Rating - DC 50V
Dielectric Material Polyester, Metallized
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.283" L x 0.138" W (7.20mm x 3.50mm)
Height - Seated (Max) 0.315" (8.00mm)
Termination PC Pins
Lead Spacing 0.197" (5.00mm)
Applications General Purpose
Ratings -
Features -
Base Part Number MMK5
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 2,000
Other Names 399-MMK5105K50J02L4BULK