JPY | USD

Price & Procurement
3,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 447.00000 ¥447
10 410.20000 ¥4,102
25 372.92000 ¥9,323
50 313.24000 ¥15,662
100 268.50000 ¥26,850
250 253.58000 ¥63,395
500 238.66400 ¥119,332

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-20951-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: ¥223.74733
  • Digi-Reel®  : 399-20951-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®

M-523CT

Datasheet
Digi-Key Part Number 399-20951-1-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number M-523CT
Copy  
Description CMC 200UH 1.5A 2LN 200 OHM SMD
Copy  
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

200µH @ 20MHz 2 Line Common Mode Choke Surface Mount 200 Ohms @ 20MHz 1.5A DCR

Copy  
Customer Reference
Documents & Media
Datasheets M-500CT Series Datasheet
M-523CT Spec
Design Resources Interactive Sample Solutions Board
Mfg CAD Models M-523CT.stp
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series M-500CT
Packaging Cut Tape (CT) 
Part Status Active
Filter Type Signal Line
Number of Lines 2
Impedance @ Frequency 200 Ohms @ 20MHz
Inductance @ Frequency 200µH @ 20MHz
Current Rating (Max) 1.5A
Voltage Rating - DC 50V
Voltage Rating - AC -
Operating Temperature -25°C ~ 85°C
Ratings -
Approval Agency -
Features -
Mounting Type Surface Mount
Size / Dimension 0.197" L x 0.217" W (5.00mm x 5.50mm)
Height (Max) 0.165" (4.20mm)
Package / Case Vertical, 4 Gull Wing
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

M-543CT

CMC 700UH 1A 4LN 700 OHM SMD

KEMET

¥447.00000 Details
Additional Resources
Standard Package 1
Other Names 399-20951-1