JPY | USD
Favorite

L1210R101MDWIT 100µH Unshielded Wirewound Inductor 270mA 1.4Ohm 1210 (3225 Metric)
Price & Procurement
4,516 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 64.00000 ¥64
10 55.70000 ¥557
100 39.78000 ¥3,978
500 33.41600 ¥16,708

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-9596-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥23.52300
  • Cut Tape (CT)  : 399-9596-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,516 - Immediate
  • Unit Price: ¥64.00000

L1210R101MDWIT

Datasheet
Digi-Key Part Number 399-9596-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number L1210R101MDWIT
Copy  
Description FIXED IND 100UH 270MA 1.4 OHM
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

100µH Unshielded Wirewound Inductor 270mA 1.4Ohm 1210 (3225 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series L-DWI
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 100µH
Tolerance ±20%
Current Rating (Amps) 270mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1.4Ohm
Q @ Freq -
Frequency - Self Resonant 6MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.106" (2.70mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names 399-9596-6