JPY | USD

Price & Procurement
1,855 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 50.00000 ¥50
10 43.90000 ¥439
25 38.44000 ¥961
50 32.96000 ¥1,648
100 30.22000 ¥3,022
250 27.47200 ¥6,868
500 25.82200 ¥12,911
1,000 19.78000 ¥19,780

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-17781-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥18.68033
  • Digi-Reel®  : 399-17781-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,855 - Immediate
  • Unit Price: Digi-Reel®

L0603B470KDWFT

Datasheet
Digi-Key Part Number 399-17781-1-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number L0603B470KDWFT
Copy  
Description FIXED IND 47UH 140MA 2.5 OHM SMD
Copy  
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

47µH Unshielded Wirewound Inductor 140mA 2.5Ohm 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series L-DWF
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 47µH
Tolerance ±10%
Current Rating (Amps) 140mA
Current - Saturation (Isat) -
Shielding Unshielded
DC Resistance (DCR) 2.5Ohm
Q @ Freq -
Frequency - Self Resonant 11MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 2.52MHz
Features -
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.039" (1.00mm)
Base Part Number L0603B
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names 399-17781-1