JPY | USD

ESK478M010AL4AA 4700µF 10V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Price & Procurement
3,136 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 105.00000 ¥105
10 77.50000 ¥775
50 62.06000 ¥3,103
100 53.19000 ¥5,319
500 42.11200 ¥21,056
1,000 35.46200 ¥35,462
2,500 33.24640 ¥83,116
5,000 31.02960 ¥155,148

Submit a request for quotation on quantities greater than those displayed.

ESK478M010AL4AA

Datasheet
Digi-Key Part Number 399-ESK478M010AL4AA-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number ESK478M010AL4AA
Copy  
Description CAP ALUM 4700UF 20% 10V RADIAL
Copy  
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

4700µF 10V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C

Copy  
Customer Reference
Documents & Media
Datasheets ESK Series
ESK478M010AL4AA Spec
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series ESK
Packaging Box 
Part Status Active
Capacitance 4700µF
Tolerance ±20%
Voltage - Rated 10V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 1.5A @ 120Hz
Ripple Current @ High Frequency 1.725A @ 10kHz
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.512" Dia (13.00mm)
Height - Seated (Max) 1.063" (27.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
Base Part Number ESK478M
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1,600
Other Names 399-ESK478M010AL4AA