JPY | USD

ESD-R-31C-1 Solid Free Hanging Ferrite Core ID 0.728" Dia (18.50mm) OD 1.260" Dia (32.00mm) Length 0.354" (9.00mm)
Price & Procurement
198 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 398.00000 ¥398
10 340.90000 ¥3,409
25 255.72000 ¥6,393
50 248.60000 ¥12,430
100 220.20000 ¥22,020
250 205.98800 ¥51,497
450 191.78444 ¥86,303
950 188.94211 ¥179,495

Submit a request for quotation on quantities greater than those displayed.

ESD-R-31C-1

Datasheet
Digi-Key Part Number 399-ESD-R-31C-1-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number ESD-R-31C-1
Copy  
Description NI-ZN TOROIDAL, COATED 19.5MM
Copy  
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

Solid Free Hanging Ferrite Core ID 0.728" Dia (18.50mm) OD 1.260" Dia (32.00mm) Length 0.354" (9.00mm)

Copy  
Customer Reference
Documents & Media
Datasheets ESD-R Series
ESD-R-31C-1 Spec
Design Resources Interactive Sample Solutions Board
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series *
Packaging Tray 
Part Status Active
Type Round
Design Solid
Impedance @ Frequency -
Material NIZn
Inner Dimension 0.728" Dia (18.50mm)
Outer Dimension 1.260" Dia (32.00mm)
Ratings -
Mounting Type Free Hanging
Length 0.354" (9.00mm)
Base Part Number ESD-R
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 50
Other Names 399-ESD-R-31C-1
UECESDR31C1000