JPY | USD
Favorite

EE2-3TNU-L General Purpose Relay DPDT (2 Form C) Surface Mount
Price & Procurement
806 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 320.00000 ¥320
10 300.20000 ¥3,002
25 266.80000 ¥6,670
50 253.48000 ¥12,674
100 240.13000 ¥24,013
250 213.45200 ¥53,363

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-11011-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: ¥181.92000
  • Digi-Reel®  : 399-11011-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 806 - Immediate
  • Unit Price: Digi-Reel®

EE2-3TNU-L

Datasheet
Digi-Key Part Number 399-11011-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EE2-3TNU-L
Copy  
Description RELAY GEN PURPOSE DPDT 2A 3VDC
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

General Purpose Relay DPDT (2 Form C) Surface Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series EE2
Packaging Cut Tape (CT) 
Part Status Active
Mounting Type Surface Mount
Coil Voltage 3VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 2A
Switching Voltage 250VAC, 220VDC - Max
Coil Current 46.7mA
Coil Type Latching, Dual Coil
Features -
Termination Style Gull Wing
Seal Rating -
Coil Insulation -
Must Operate Voltage 2.25 VDC
Must Release Voltage -
Operate Time 2ms
Release Time 1ms
Operating Temperature -40°C ~ 85°C
Contact Material Silver Alloy, Gold Alloy
Relay Type General Purpose
Coil Resistance 64.3 Ohms
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

0472192001

CONN MICRO SD CARD HINGED TYPE

Molex

¥133.00000 Details

AOT66916L

100V N-CHANNEL ALPHASGT TM

Alpha & Omega Semiconductor Inc.

¥346.00000 Details

8L02-05-01

RELAY REED DPST 500MA 5V

Coto Technology

¥442.00000 Details

AGN210A4HZ

RELAY TELECOM DPDT 1A 4.5VDC

Panasonic Electric Works

¥128.71600 Details

FDP036N10A

MOSFET N-CH 100V TO-220AB-3

ON Semiconductor

¥439.00000 Details

EE2-3TNU

RELAY GEN PURPOSE DPDT 2A 3VDC

KEMET

¥283.00000 Details
Additional Resources
Standard Package 1
Other Names 399-11011-1