JPY | USD
Add To Favorites
EE2-24NUH-L General Purpose Relay DPDT (2 Form C) Surface Mount
Price & Procurement
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 296.00000 ¥296
10 278.00000 ¥2,780
25 247.16000 ¥6,179
50 234.82000 ¥11,741
100 222.45000 ¥22,245
250 197.73600 ¥49,434

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 399-11002-6-ND
Copy   399-11002-6-ND
Quantity Available 20,435
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EE2-24NUH-L

Copy   EE2-24NUH-L
Description RELAY GEN PURPOSE DPDT 2A 24VDC
Copy   RELAY GEN PURPOSE DPDT 2A 24VDC
Detailed Description

General Purpose Relay DPDT (2 Form C) Surface Mount

Copy   General Purpose Relay DPDT (2 Form C) Surface Mount
Product Attributes Select All
Categories
Manufacturer KEMET
Series EE2
Packaging ? Digi-Reel® ?
Part Status Active
Mounting Type Surface Mount
Coil Voltage 24VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 2A
Switching Voltage 250VAC, 220VDC - Max
Coil Current 8.3mA
Coil Type Non Latching
Features -
Termination Style Gull Wing
Seal Rating -
Coil Insulation -
Must Operate Voltage 18 VDC
Must Release Voltage 2.4 VDC
Operate Time 2ms
Release Time 1ms
Operating Temperature -40°C ~ 85°C
Contact Material Silver Alloy, Gold Alloy
Relay Type General Purpose
Coil Resistance 2.88 kOhms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • AGQ200A24 - Panasonic Electric Works | 255-1859-ND DigiKey Electronics
  • AGQ200A24
  • Panasonic Electric Works
  • RELAY TELECOM DPDT 2A 24VDC
  • Unit Price ¥572.00000
  • 255-1859-ND
  • G6K-2F-Y DC24 - Omron Electronics Inc-EMC Div | Z130-ND DigiKey Electronics
  • G6K-2F-Y DC24
  • Omron Electronics Inc-EMC Div
  • RELAY TELECOM DPDT 1A 24VDC
  • Unit Price ¥438.00000
  • Z130-ND
  • V23026D1024B201 *X020 - TE Connectivity Potter & Brumfield Relays | PB287CT-ND DigiKey Electronics
  • V23026D1024B201 *X020
  • TE Connectivity Potter & Brumfield Relays
  • RELAY GEN PURPOSE SPDT 1A 24VDC
  • Unit Price ¥1,286.00000
  • PB287CT-ND
  • 0395000006 - Molex | WM7736-ND DigiKey Electronics
  • 0395000006
  • Molex
  • TERM BLOCK PLUG 6POS STR 3.5MM
  • Unit Price ¥247.00000
  • WM7736-ND
  • 39501-1005 - Molex | WM7754-ND DigiKey Electronics
  • 39501-1005
  • Molex
  • TERM BLOCK HDR 5POS VERT 3.5MM
  • Unit Price ¥180.00000
  • WM7754-ND
Additional Resources
Standard Package ? 1
Other Names 399-11002-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-11002-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 20,000 - Immediate
  • Unit Price: ¥168.52400
  • Cut Tape (CT) ? : 399-11002-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,435 - Immediate
  • Unit Price: ¥296.00000

09:05:38 9/15/2019