JPY | USD

CKC18C943KCGLCTU 0.094µF ±10% 500V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Price & Procurement
400 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 516.00000 ¥516
10 464.20000 ¥4,642
50 402.28000 ¥20,114
100 350.71000 ¥35,071

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

CKC18C943KCGLCTU

Datasheet
Digi-Key Part Number 399-CKC18C943KCGLCTUCT-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number CKC18C943KCGLCTU
Copy  
Description KC-LINK WITH KONNEKT TECHNOLOGY
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

0.094µF ±10% 500V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets KC-LINK™ KONNEKT Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series KONNEKT KC-Link
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0.094µF
Tolerance ±10%
Voltage - Rated 500V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 150°C
Features Low ESL, High Voltage, High Temperature
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-CKC18C943KCGLCTUCT