JPY | USD
Favorite

CBR08C609C5GAC 6pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Price & Procurement
11,427 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 51.00000 ¥51
10 35.50000 ¥355
100 21.27000 ¥2,127
500 15.95200 ¥7,976
1,000 13.47200 ¥13,472

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-17331-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: ¥10.48150
  • Digi-Reel®  : 399-17331-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,427 - Immediate
  • Unit Price: Digi-Reel®

CBR08C609C5GAC

Datasheet
Digi-Key Part Number 399-17331-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CBR08C609C5GAC
Copy  
Description CAP CER 6PF 50V NP0 0805
Copy  
Manufacturer Standard Lead Time 31 Weeks
Detailed Description

6pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy  
Documents & Media
Datasheets HiQ-CBR Series, C0G, Low ESR
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Featured Product Product Selection Guide
Mfg CAD Models CBR08C609C5GAC.stp
Simulation Models CBR08C609_GAC Spice Model
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series CBR-SMD RF C0G
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 6pF
Tolerance ±0.25pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss, Ultra Low ESR
Ratings -
Applications RF, Microwave, High Frequency
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names 399-17331-1