JPY | USD
Favorite

CBR06C419B5GAC 4.1pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
0
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
4,000 6.04175 ¥24,167
8,000 5.73975 ¥45,918
12,000 5.43758 ¥65,251

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 399-16181-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,860 - Immediate
  • Unit Price: ¥30.00000
  • Digi-Reel®  : 399-16181-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,860 - Immediate
  • Unit Price: Digi-Reel®

CBR06C419B5GAC

Datasheet
Digi-Key Part Number 399-16181-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CBR06C419B5GAC
Copy  
Description CAP CER RF 4.1PF 50V +/-0.1 PF C
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

4.1pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series CBR-SMD RF C0G
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 4.1pF
Tolerance ±0.1pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss, Ultra Low ESR
Ratings -
Applications RF, Microwave, High Frequency
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 4,000
Other Names 399-16181-2