JPY | USD
Favorite

CBR06C419B5GAC 4.1pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
11,580 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 32.00000 ¥32
10 21.70000 ¥217
50 13.06000 ¥653
100 11.03000 ¥1,103
500 7.54200 ¥3,771
1,000 6.67200 ¥6,672

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-16181-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: ¥5.80200
  • Digi-Reel®  : 399-16181-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,580 - Immediate
  • Unit Price: Digi-Reel®

CBR06C419B5GAC

Datasheet
Digi-Key Part Number 399-16181-1-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number CBR06C419B5GAC
Copy  
Description CAP CER RF 4.1PF 50V +/-0.1 PF C
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

4.1pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series CBR-SMD RF C0G
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 4.1pF
Tolerance ±0.1pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss, Ultra Low ESR
Ratings -
Applications RF, Microwave, High Frequency
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names 399-16181-1