JPY | USD
Favorite

CBR06C300FAGAC 30pF ±1% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
4,785 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 98.00000 ¥98
10 72.10000 ¥721
100 49.43000 ¥4,943
500 39.13200 ¥19,566
1,000 32.95500 ¥32,955

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-8794-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥25.07350
  • Cut Tape (CT)  : 399-8794-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,785 - Immediate
  • Unit Price: ¥98.00000

CBR06C300FAGAC

Datasheet
Digi-Key Part Number 399-8794-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CBR06C300FAGAC
Copy  
Description CAP CER 30PF 250V C0G/NP0 0603
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

30pF ±1% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series CBR-SMD RF C0G
Packaging Digi-Reel® 
Part Status Active
Capacitance 30pF
Tolerance ±1%
Voltage - Rated 250V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss, Ultra Low ESR
Ratings -
Applications RF, Microwave, High Frequency
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names 339-8632-6
339-8632-6-ND
399-8794-6