JPY | USD
Favorite

CBR06C199B5GAC 1.9pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
10,493 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 26.00000 ¥26
10 17.70000 ¥177
50 11.78000 ¥589
100 10.01000 ¥1,001
500 7.06600 ¥3,533
1,000 6.18200 ¥6,182

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-16151-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: ¥5.48025
  • Digi-Reel®  : 399-16151-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,493 - Immediate
  • Unit Price: Digi-Reel®

CBR06C199B5GAC

Datasheet
Digi-Key Part Number 399-16151-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CBR06C199B5GAC
Copy  
Description CAP CER RF 1.9PF 50V +/-0.1 PF C
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

1.9pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series CBR-SMD RF C0G
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 1.9pF
Tolerance ±0.1pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss, Ultra Low ESR
Ratings -
Applications RF, Microwave, High Frequency
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names 399-16151-1