JPY | USD
Favorite

CBR04C479B2GAC 4.7pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
5,592 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 84.00000 ¥84
10 59.30000 ¥593
100 39.05000 ¥3,905
500 28.92400 ¥14,462
1,000 24.58300 ¥24,583
2,500 23.13760 ¥57,844
5,000 21.69140 ¥108,457

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-16317-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: ¥17.60380
  • Digi-Reel®  : 399-16317-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,592 - Immediate
  • Unit Price: Digi-Reel®

CBR04C479B2GAC

Datasheet
Digi-Key Part Number 399-16317-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CBR04C479B2GAC
Copy  
Description CAP CER 4.7PF 200V .1PF% COG 040
Copy  
Manufacturer Standard Lead Time 31 Weeks
Detailed Description

4.7pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series CBR-SMD RF C0G
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 4.7pF
Tolerance ±0.1pF
Voltage - Rated 200V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss, Ultra Low ESR
Ratings -
Applications RF, Microwave, High Frequency
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-16317-1