JPY | USD
Favorite

CBR04C349B5GAC 3.4pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
13,047 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 22.00000 ¥22
10 14.80000 ¥148
100 7.49000 ¥749
500 5.12600 ¥2,563
1,000 4.53400 ¥4,534
2,500 4.33640 ¥10,841
5,000 3.94240 ¥19,712

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-16077-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: ¥3.42820
  • Digi-Reel®  : 399-16077-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,047 - Immediate
  • Unit Price: Digi-Reel®

CBR04C349B5GAC

Datasheet
Digi-Key Part Number 399-16077-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CBR04C349B5GAC
Copy  
Description CAP CER RF 3.4PF 50V +/-0.1 PF C
Copy  
Manufacturer Standard Lead Time 31 Weeks
Detailed Description

3.4pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series CBR-SMD RF C0G
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 3.4pF
Tolerance ±0.1pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss, Ultra Low ESR
Ratings -
Applications RF, Microwave, High Frequency
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names 399-16077-1