JPY | USD
Favorite

CBR04C270F2GAC 27pF ±1% 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
72,789 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 89.00000 ¥89
10 68.20000 ¥682
50 56.66000 ¥2,833
100 48.78000 ¥4,878
500 37.77000 ¥18,885
1,000 32.52400 ¥32,524
2,500 30.42560 ¥76,064
5,000 28.85200 ¥144,260

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-16335-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 60,000 - Immediate
  • Unit Price: ¥27.80280
  • Cut Tape (CT)  : 399-16335-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 72,789 - Immediate
  • Unit Price: ¥89.00000

CBR04C270F2GAC

Datasheet
Digi-Key Part Number 399-16335-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CBR04C270F2GAC
Copy  
Description CAP CER 27PF 200V 1% COG 0402
Copy  
Manufacturer Standard Lead Time 31 Weeks
Detailed Description

27pF ±1% 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series CBR-SMD RF C0G
Packaging Digi-Reel® 
Part Status Active
Capacitance 27pF
Tolerance ±1%
Voltage - Rated 200V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss, Ultra Low ESR
Ratings -
Applications RF, Microwave, High Frequency
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names 399-16335-6