JPY | USD
Favorite

CBR02C279B3GAC 2.7pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Price & Procurement
58,003 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 22.00000 ¥22
10 15.40000 ¥154
50 9.18000 ¥459
100 7.75000 ¥775
500 5.30400 ¥2,652
1,000 4.69200 ¥4,692
2,500 4.48760 ¥11,219
5,000 4.07980 ¥20,399

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-8566-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 45,000 - Immediate
  • Unit Price: ¥3.67180
  • Cut Tape (CT)  : 399-8566-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 58,003 - Immediate
  • Unit Price: ¥22.00000

CBR02C279B3GAC

Datasheet
Digi-Key Part Number 399-8566-6-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number CBR02C279B3GAC
Copy  
Description CAP CER 2.7PF 25V C0G/NP0 0201
Copy  
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

2.7pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series CBR-SMD RF C0G
Packaging Digi-Reel® 
Part Status Active
Capacitance 2.7pF
Tolerance ±0.1pF
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss, Ultra Low ESR
Ratings -
Applications RF, Microwave, High Frequency
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names 399-8566-6