JPY | USD
Favorite

Price & Procurement
43,290 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 46.00000 ¥46
10 31.70000 ¥317
100 19.02000 ¥1,902
500 14.26600 ¥7,133
1,000 12.04600 ¥12,046
2,500 11.41200 ¥28,530
5,000 10.77820 ¥53,891

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-17305-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: ¥8.54533
  • Cut Tape (CT)  : 399-17305-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 43,290 - Immediate
  • Unit Price: ¥46.00000

CBR02C209A5GAC

Datasheet
Digi-Key Part Number 399-17305-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CBR02C209A5GAC
Copy  
Description CAP CER 2PF 50V C0G/NP0 0201
Copy  
Manufacturer Standard Lead Time 31 Weeks
Detailed Description

2pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)

Copy  
Documents & Media
Datasheets HiQ-CBR Series, C0G, Low ESR
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Mfg CAD Models CBR02C209A5GAC.stp
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series CBR-SMD RF C0G
Packaging Digi-Reel® 
Part Status Active
Capacitance 2pF
Tolerance ±0.05pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss, Ultra Low ESR
Ratings -
Applications RF, Microwave, High Frequency
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names 399-17305-6