JPY | USD
Favorite

Price & Procurement
39,264 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 35.00000 ¥35
10 23.50000 ¥235
100 11.90000 ¥1,190
500 8.14000 ¥4,070
1,000 7.20000 ¥7,200
2,500 6.88720 ¥17,218
5,000 6.26120 ¥31,306

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-8578-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: ¥4.45467
  • Cut Tape (CT)  : 399-8578-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 39,264 - Immediate
  • Unit Price: ¥35.00000

CBR02C108B8GAC

Datasheet
Digi-Key Part Number 399-8578-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CBR02C108B8GAC
Copy  
Description CAP CER 0.1PF 10V C0G/NP0 0201
Copy  
Manufacturer Standard Lead Time 31 Weeks
Detailed Description

0.1pF ±0.1pF 10V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series CBR-SMD RF C0G
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.1pF
Tolerance ±0.1pF
Voltage - Rated 10V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss, Ultra Low ESR
Ratings -
Applications RF, Microwave, High Frequency
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names 399-8578-6