Price & Procurement
3,915 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 260.00000 ¥260
10 209.60000 ¥2,096
50 182.86000 ¥9,143
100 160.00000 ¥16,000
500 121.90400 ¥60,952
1,000 106.66500 ¥106,665

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-CAS17C100JAGGCTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: ¥102.85600
  • Cut Tape (CT)  : 399-CAS17C100JAGGCCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,915 - Immediate
  • Unit Price: ¥260.00000

CAS17C100JAGGC

Datasheet
Digi-Key Part Number 399-CAS17C100JAGGCDKR-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number CAS17C100JAGGC
Copy  
Description CAP CER 10PF 250VAC C0G/NP0 1808
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

10pF ±5% 250VAC Ceramic Capacitor C0G, NP0 1808 (4520 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series CAS SMD SFTY 250
Packaging Digi-Reel® 
Part Status Active
Capacitance 10pF
Tolerance ±5%
Voltage - Rated 250VAC
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings X2
Applications Safety
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1808 (4520 Metric)
Size / Dimension 0.177" L x 0.080" W (4.50mm x 2.03mm)
Height - Seated (Max) -
Thickness (Max) 0.061" (1.55mm)
Lead Spacing -
Lead Style -
Base Part Number CAS17C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-CAS17C100JAGGCDKR