JPY | USD
Favorite

CA064X222K2RAC7800 2200pF Isolated Capacitor 4 Array 200V X7R 0612 (1632 Metric)
Price & Procurement
8,000 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 56.00000 ¥56
10 38.70000 ¥387
50 27.10000 ¥1,355
100 23.23000 ¥2,323
500 17.42400 ¥8,712
1,000 14.71300 ¥14,713

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-12373-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: ¥11.96775
  • Digi-Reel®  : 399-12373-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,000 - Immediate
  • Unit Price: Digi-Reel®

CA064X222K2RAC7800

Datasheet
Digi-Key Part Number 399-12373-1-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number CA064X222K2RAC7800
Copy  
Description CAP ARRAY 2200PF 200V X7R 0612
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

2200pF Isolated Capacitor 4 Array 200V X7R 0612 (1632 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets X7R Dielectric, 10-200 V
Design Resources Interactive Sample Solutions Board
PCN Packaging CA Series Carrier Material 12/Dec/2017
HTML Datasheet X7R Dielectric, 10-200 V
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series -
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 2200pF
Tolerance ±10%
Voltage - Rated 200V
Dielectric Material Ceramic
Number of Capacitors 4
Circuit Type Isolated
Temperature Coefficient X7R
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 0612 (1632 Metric)
Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CA064X222K2RACAUTO

CAP ARRAY 2200PF 200V X7R 0612

KEMET

¥60.00000 Details
Additional Resources
Standard Package 1
Other Names 399-12373-1