JPY | USD
Favorite

CA064X103K2RAC7800 10000pF Isolated Capacitor Array 200V X7R 0612 (1632 Metric)
Price & Procurement
12,899 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 63.00000 ¥63
10 43.70000 ¥437
100 26.21000 ¥2,621
500 19.65800 ¥9,829
1,000 16.60100 ¥16,601

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-12375-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: ¥12.91575
  • Cut Tape (CT)  : 399-12375-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,899 - Immediate
  • Unit Price: ¥63.00000

CA064X103K2RAC7800

Datasheet
Digi-Key Part Number 399-12375-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CA064X103K2RAC7800
Copy  
Description CAP ARRAY 10000PF 200V X7R 0612
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

10000pF Isolated Capacitor Array 200V X7R 0612 (1632 Metric)

Copy  
Documents & Media
Datasheets X7R Dielectric, 10-200 V
PCN Packaging CA Series Carrier Material 12/Dec/2017
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series -
Packaging Digi-Reel® 
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 200V
Dielectric Material Ceramic
Number of Capacitors 4
Circuit Type Isolated
Temperature Coefficient X7R
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 0612 (1632 Metric)
Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-12375-6