JPY | USD
Favorite

CA064X103K1RAC7800 10000pF Isolated Capacitor Array 100V X7R 0612 (1632 Metric)
Price & Procurement
6,364 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 57.00000 ¥57
10 39.80000 ¥398
100 23.83000 ¥2,383
500 17.87200 ¥8,936
1,000 15.09200 ¥15,092

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-12376-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥11.74175
  • Cut Tape (CT)  : 399-12376-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,364 - Immediate
  • Unit Price: ¥57.00000

CA064X103K1RAC7800

Datasheet
Digi-Key Part Number 399-12376-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CA064X103K1RAC7800
Copy  
Description CAP ARRAY 10000PF 100V X7R 0612
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

10000pF Isolated Capacitor Array 100V X7R 0612 (1632 Metric)

Copy  
Documents & Media
Datasheets X7R Dielectric, 10-200 V
PCN Packaging CA Series Carrier Material 12/Dec/2017
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series -
Packaging Digi-Reel® 
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 100V
Dielectric Material Ceramic
Number of Capacitors 4
Circuit Type Isolated
Temperature Coefficient X7R
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 0612 (1632 Metric)
Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NTHD4508NT1G

MOSFET 2N-CH 20V 3A CHIPFET

ON Semiconductor

¥66.00000 Details

STPS1150A

DIODE SCHOTTKY 150V 1A SMA

STMicroelectronics

¥50.00000 Details

3413.0113.22

FUSE BOARD MNT 500MA 125VAC/VDC

Schurter Inc.

¥70.00000 Details

MCP23S08T-E/SS

IC I/O EXPANDER SPI 8B 20SSOP

Microchip Technology

¥134.00000 Details

NSS1C301ET4G

TRANS NPN 100V 3A 3DPAK

ON Semiconductor

¥77.00000 Details

B3SL-1025P

SWITCH TACTILE SPST-NO 0.05A 12V

Omron Electronics Inc-EMC Div

¥116.00000 Details
Additional Resources
Standard Package 1
Other Names 399-12376-6