JPY | USD
Favorite

CA064C471K5GAC7800 470pF Isolated Capacitor 4 Array 50V C0G, NP0 0612 (1632 Metric)
Price & Procurement
3,462 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 79.00000 ¥79
10 55.50000 ¥555
50 41.96000 ¥2,098
100 36.55000 ¥3,655
500 27.07600 ¥13,538
1,000 23.01400 ¥23,014

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-10029-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: ¥20.30700
  • Digi-Reel®  : 399-10029-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,462 - Immediate
  • Unit Price: Digi-Reel®

CA064C471K5GAC7800

Datasheet
Digi-Key Part Number 399-10029-1-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number CA064C471K5GAC7800
Copy  
Description CAP ARRAY 470PF 50V NP0 0612
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

470pF Isolated Capacitor 4 Array 50V C0G, NP0 0612 (1632 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series -
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 470pF
Tolerance ±10%
Voltage - Rated 50V
Dielectric Material Ceramic
Number of Capacitors 4
Circuit Type Isolated
Temperature Coefficient C0G, NP0
Ratings -
Mounting Type Surface Mount
Package / Case 0612 (1632 Metric)
Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-10029-1