JPY | USD
Favorite

CA064C103K5RACTU 10000pF Isolated Capacitor Array 50V X7R 0612 (1632 Metric)
Price & Procurement
1,537 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 73.00000 ¥73
10 51.60000 ¥516
100 33.99000 ¥3,399
500 25.18400 ¥12,592
1,000 21.40500 ¥21,405

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-8242-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: ¥16.42350
  • Cut Tape (CT)  : 399-8242-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,537 - Immediate
  • Unit Price: ¥73.00000

CA064C103K5RACTU

Datasheet
Digi-Key Part Number 399-8242-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CA064C103K5RACTU
Copy  
Description CAP ARRAY 10000PF 50V X7R 0612
Copy  
Manufacturer Standard Lead Time 39 Weeks
Detailed Description

10000pF Isolated Capacitor Array 50V X7R 0612 (1632 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series -
Packaging Digi-Reel® 
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 50V
Dielectric Material Ceramic
Number of Capacitors 4
Circuit Type Isolated
Temperature Coefficient X7R
Ratings -
Mounting Type Surface Mount
Package / Case 0612 (1632 Metric)
Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-8242-6