JPY | USD
Favorite

C420C105K5R5TA91707200 1µF ±10% 50V Ceramic Capacitor X7R Axial
Price & Procurement
38,291 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 57.00000 ¥57
10 39.90000 ¥399
50 27.90000 ¥1,395
100 23.93000 ¥2,393
500 17.94200 ¥8,971
1,000 15.15100 ¥15,151
2,500 14.35400 ¥35,885

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-13735-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 35,000 - Immediate
  • Unit Price: ¥12.32420

C420C105K5R5TA91707200

Datasheet
Digi-Key Part Number 399-13735-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C420C105K5R5TA91707200
Copy  
Description CAP CER 1UF 50V X7R AXIAL
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

1µF ±10% 50V Ceramic Capacitor X7R Axial

Copy  
Documents & Media
Datasheets Aximax, X7R 400 Series, Automotive
Mfg CAD Models C420C105K5R5TA91707200.stp
Video File
HTML Datasheet Aximax, X7R 400 Series, Automotive
Design Resources Interactive Sample Solutions Board
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series AxiMax 400 Auto X7R
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.100" Dia x 0.200" L (2.54mm x 5.08mm)
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing -
Lead Style Straight
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-13735-1