JPY | USD
Favorite

C410C472M1R5TA7200 4700pF ±20% 100V Ceramic Capacitor X7R Axial
Price & Procurement
9,738 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 40.00000 ¥40
10 27.90000 ¥279
50 19.52000 ¥976
100 16.73000 ¥1,673
500 12.55200 ¥6,276
1,000 10.59900 ¥10,599
2,500 10.04160 ¥25,104

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-15283-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: ¥8.62120

C410C472M1R5TA7200

Datasheet
Digi-Key Part Number 399-15283-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C410C472M1R5TA7200
Copy  
Description CAP CER 4700PF 100V X7R AXIAL
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

4700pF ±20% 100V Ceramic Capacitor X7R Axial

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series AxiMax 400 Comm X7R
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 4700pF
Tolerance ±20%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.095" Dia x 0.170" L (2.41mm x 4.32mm)
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing -
Lead Style Straight
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-15283-1