JPY | USD
Favorite

C410C180K1G5TA7200 18pF ±10% 100V Ceramic Capacitor C0G, NP0 Axial
Price & Procurement
5,449 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 55.00000 ¥55
10 37.70000 ¥377
100 22.63000 ¥2,263
500 16.97200 ¥8,486
1,000 14.33000 ¥14,330
2,500 13.57640 ¥33,941

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-15265-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: ¥11.14960

C410C180K1G5TA7200

Datasheet
Digi-Key Part Number 399-15265-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C410C180K1G5TA7200
Copy  
Description CAP CER 18PF 100V C0G/NP0 AXIAL
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

18pF ±10% 100V Ceramic Capacitor C0G, NP0 Axial

Copy  
Documents & Media
Datasheets Aximax, C0G 400 Series, Commercial
Mfg CAD Models C410C180K1G5TA7200.stp
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series AxiMax 400 Comm C0G
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 18pF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.095" Dia x 0.170" L (2.41mm x 4.32mm)
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing -
Lead Style Straight
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-15265-1