JPY | USD
Favorite

C330C105M5U5TA7303 1µF ±20% 50V Ceramic Capacitor Z5U Radial
Price & Procurement
3,000 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1,500 18.31467 ¥27,472
3,000 17.23733 ¥51,712
4,500 16.16000 ¥72,720
10,500 15.08257 ¥158,367
15,000 14.81327 ¥222,199
37,500 14.54392 ¥545,397
75,000 14.00525 ¥1,050,394
150,000 13.46659 ¥2,019,989

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 399-13921-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,427 - Immediate
  • Unit Price: ¥71.00000

C330C105M5U5TA7303

Datasheet
Digi-Key Part Number 399-13921-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C330C105M5U5TA7303
Copy  
Description CAP CER 1UF 50V Z5U RADIAL
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

1µF ±20% 50V Ceramic Capacitor Z5U Radial

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series GoldMax 300 Comm Z5U
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient Z5U
Operating Temperature -10°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.280" L x 0.160" W (7.11mm x 4.07mm)
Height - Seated (Max) 0.360" (9.14mm)
Thickness (Max) -
Lead Spacing 0.200" (5.08mm)
Lead Style Straight
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,500
Other Names 399-13921-2