JPY | USD
Favorite

C330C105M5U5TA7303 1µF ±20% 50V Ceramic Capacitor Z5U Radial
Price & Procurement
1,881 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 66.00000 ¥66
10 46.70000 ¥467
50 35.28000 ¥1,764
100 30.72000 ¥3,072
500 22.76000 ¥11,380

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-13921-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: ¥17.58667

C330C105M5U5TA7303

Datasheet
Digi-Key Part Number 399-13921-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C330C105M5U5TA7303
Copy  
Description CAP CER 1UF 50V Z5U RADIAL
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

1µF ±20% 50V Ceramic Capacitor Z5U Radial

Copy  
Documents & Media
Datasheets Goldmax Z5U, 300 Series
Mfg CAD Models C330C105M5U5TA7303.stp
Video File
HTML Datasheet Goldmax Z5U, 300 Series
Design Resources Interactive Sample Solutions Board
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series GoldMax 300 Comm Z5U
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient Z5U
Operating Temperature -10°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.280" L x 0.160" W (7.11mm x 4.07mm)
Height - Seated (Max) 0.360" (9.14mm)
Thickness (Max) -
Lead Spacing 0.200" (5.08mm)
Lead Style Straight
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-13921-1