JPY | USD
Favorite

Price & Procurement
4,274 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 58.00000 ¥58
10 40.90000 ¥409
100 26.93000 ¥2,693
500 19.95200 ¥9,976
1,000 16.95900 ¥16,959

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-14097-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥13.88000

C322C332J1G5TA7301

Datasheet
Digi-Key Part Number 399-14097-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C322C332J1G5TA7301
Copy  
Description CAP CER 3300PF 100V C0G/NP0 RAD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

3300pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series GoldMax 300 Comm C0G
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 3300pF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max) 0.260" (6.60mm)
Thickness (Max) -
Lead Spacing 0.200" (5.08mm)
Lead Style Formed Leads
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-14097-1