JPY | USD
Favorite

Price & Procurement
2,540 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 45.00000 ¥45
10 31.30000 ¥313
50 21.92000 ¥1,096
100 18.79000 ¥1,879
500 14.09200 ¥7,046
1,000 11.89900 ¥11,899

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-13943-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: ¥11.27280

C322C223K5R5TA7301

Datasheet
Digi-Key Part Number 399-13943-1-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number C322C223K5R5TA7301
Copy  
Description CAP CER 0.022UF 50V X7R RADIAL
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

0.022µF ±10% 50V Ceramic Capacitor X7R Radial

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series GoldMax 300 Comm X7R
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0.022µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max) 0.260" (6.60mm)
Thickness (Max) -
Lead Spacing 0.200" (5.08mm)
Lead Style Formed Leads
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 399-13943-1