JPY | USD
Favorite

C317C333K5R5TA7301 0.033µF ±10% 50V Ceramic Capacitor X7R Radial
Price & Procurement
3,032 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 45.00000 ¥45
10 31.60000 ¥316
100 18.98000 ¥1,898
500 14.23400 ¥7,117
1,000 12.01900 ¥12,019

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-17986-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥9.90080
  • Bulk  : 399-4236-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,779 - Immediate
  • Unit Price: ¥40.00000

C317C333K5R5TA7301

Digi-Key Part Number 399-17986-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C317C333K5R5TA7301
Copy  
Description CAP CER 0.033UF 50V X7R RADIAL
Copy  
Detailed Description

0.033µF ±10% 50V Ceramic Capacitor X7R Radial

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series GoldMax 300 Comm X7R
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0.033µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max) 0.200" (5.08mm)
Thickness (Max) -
Lead Spacing 0.200" (5.08mm)
Lead Style Formed Leads
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-17986-1