JPY | USD
Favorite

Price & Procurement
4,960 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 41.00000 ¥41
10 27.90000 ¥279
100 15.81000 ¥1,581
500 11.16200 ¥5,581
1,000 9.76700 ¥9,767

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-14012-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥8.02400

C317C103M5U5TA7301

Datasheet
Digi-Key Part Number 399-14012-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C317C103M5U5TA7301
Copy  
Description CAP CER 10000PF 50V Z5U RADIAL
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

10000pF ±20% 50V Ceramic Capacitor Z5U Radial

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series GoldMax 300 Comm Z5U
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 10000pF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient Z5U
Operating Temperature -10°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max) 0.200" (5.08mm)
Thickness (Max) -
Lead Spacing 0.200" (5.08mm)
Lead Style Formed Leads
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-14012-1