JPY | USD
Favorite

C317C102K1G5TA7301 1000pF ±10% 100V Ceramic Capacitor C0G, NP0 Radial
Price & Procurement
376 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 34.00000 ¥34
10 23.70000 ¥237
50 16.58000 ¥829
100 14.21000 ¥1,421
500 10.65800 ¥5,329
1,000 9.00000 ¥9,000

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-13948-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: ¥8.51720

C317C102K1G5TA7301

Datasheet
Digi-Key Part Number 399-13948-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C317C102K1G5TA7301
Copy  
Description CAP CER 1000PF 100V C0G/NP0 RAD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

1000pF ±10% 100V Ceramic Capacitor C0G, NP0 Radial

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series GoldMax 300 Comm C0G
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max) 0.200" (5.08mm)
Thickness (Max) -
Lead Spacing 0.200" (5.08mm)
Lead Style Formed Leads
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-13948-1