JPY | USD
Favorite

Price & Procurement
57,298 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 42.00000 ¥42
10 28.70000 ¥287
100 17.26000 ¥1,726
500 12.93800 ¥6,469
1,000 10.92600 ¥10,926

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-14096-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 55,000 - Immediate
  • Unit Price: ¥9.00080

C316C103K5R5TA7301

Datasheet
Digi-Key Part Number 399-14096-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C316C103K5R5TA7301
Copy  
Description CAP CER 10000PF 50V X7R RADIAL
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

10000pF ±10% 50V Ceramic Capacitor X7R Radial

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series GoldMax 300 Comm X7R
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max) 0.230" (5.84mm)
Thickness (Max) -
Lead Spacing 0.100" (2.54mm)
Lead Style Formed Leads - Kinked
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-14096-1