JPY | USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 39.00000 ¥39
10 26.80000 ¥268
50 17.88000 ¥894
100 15.20000 ¥1,520
500 10.72800 ¥5,364
1,000 9.38700 ¥9,387

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-14026-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: ¥8.94000

C315C472K1R5TA7301

Datasheet
Digi-Key Part Number 399-14026-1-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number C315C472K1R5TA7301
Copy  
Description CAP CER 4700PF 100V X7R RADIAL
Copy  
Manufacturer Standard Lead Time 34 Weeks
Detailed Description

4700pF ±10% 100V Ceramic Capacitor X7R Radial

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series GoldMax 300 Comm X7R
Manufacturer KEMET
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 4700pF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max) 0.183" (4.66mm)
Thickness (Max) -
Lead Spacing 0.100" (2.54mm)
Lead Style Straight
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 399-14026-1