JPY | USD

C2225X105K1RACAUTO 1µF ±10% 100V Ceramic Capacitor X7R 2225 (5763 Metric)
Price & Procurement
1,532 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 592.00000 ¥592
10 477.40000 ¥4,774
50 410.62000 ¥20,531
100 372.43000 ¥37,243
500 276.92800 ¥138,464

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-17982-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: ¥257.83000
  • Digi-Reel®  : 399-17982-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,532 - Immediate
  • Unit Price: Digi-Reel®

C2225X105K1RACAUTO

Datasheet
Digi-Key Part Number 399-17982-1-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number C2225X105K1RACAUTO
Copy  
Description CAP CER 1UF 100V X7R 2225
Copy  
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

1µF ±10% 100V Ceramic Capacitor X7R 2225 (5763 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R Flex
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 2225 (5763 Metric)
Size / Dimension 0.232" L x 0.252" W (5.90mm x 6.40mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
Base Part Number C2225X
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-17982-1