JPY | USD

C2225V564JCRAC7800 0.56µF ±5% 500V Ceramic Capacitor X7R 2225 (5763 Metric)
Price & Procurement
727 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 449.00000 ¥449
10 361.40000 ¥3,614
50 310.86000 ¥15,543
100 281.95000 ¥28,195

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

C2225V564JCRAC7800

Datasheet
Digi-Key Part Number 399-C2225V564JCRAC7800CT-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number C2225V564JCRAC7800
Copy  
Description CAP CER 0.56UF 500V X7R 2225
Copy  
Manufacturer Standard Lead Time 31 Weeks
Detailed Description

0.56µF ±5% 500V Ceramic Capacitor X7R 2225 (5763 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets ArcShield High Volt X7R
C2225V564JCRAC7800 Spec
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series ArcShield SMD Comm X7R HV
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0.56µF
Tolerance ±5%
Voltage - Rated 500V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features High Voltage, ArcShield™
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 2225 (5763 Metric)
Size / Dimension 0.220" L x 0.252" W (5.60mm x 6.40mm)
Height - Seated (Max) -
Thickness (Max) 0.106" (2.70mm)
Lead Spacing -
Lead Style -
Base Part Number C2225V
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-C2225V564JCRAC7800CT