JPY | USD

Price & Procurement
1,609 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 491.00000 ¥491.00
10 441.90000 ¥4,419.00
50 383.02000 ¥19,151.00
100 333.90000 ¥33,390.00
500 274.97400 ¥137,487.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-4867-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: ¥255.33500
  • Cut Tape (CT)  : 399-4867-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,609 - Immediate
  • Unit Price: ¥491.00000

C2225C563KDRAC7800

Datasheet
Digi-Key Part Number 399-4867-6-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number C2225C563KDRAC7800
Copy  
Description CAP CER 0.056UF 1KV X7R 2225
Copy  
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

0.056µF ±10% 1000V (1kV) Ceramic Capacitor X7R 2225 (5763 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R HV
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.056µF
Tolerance ±10%
Voltage - Rated 1000V (1kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL, High Voltage
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 2225 (5763 Metric)
Size / Dimension 0.220" L x 0.252" W (5.60mm x 6.40mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
Base Part Number C2225C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-4867-6