JPY | USD

Price & Procurement
459 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 518.00000 ¥518.00
10 466.20000 ¥4,662.00
50 404.00000 ¥20,200.00
100 352.20000 ¥35,220.00
500 290.04800 ¥145,024.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-10023-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: ¥269.32900
  • Cut Tape (CT)  : 399-10023-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 459 - Immediate
  • Unit Price: ¥518.00000

C2225C473KFRAC7800

Datasheet
Digi-Key Part Number 399-10023-6-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number C2225C473KFRAC7800
Copy  
Description CAP CER 0.047UF 1.5KV X7R 2225
Copy  
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

0.047µF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 2225 (5763 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R HV
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.047µF
Tolerance ±10%
Voltage - Rated 1500V (1.5kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL, High Voltage
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 2225 (5763 Metric)
Size / Dimension 0.220" L x 0.252" W (5.60mm x 6.40mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
Base Part Number C2225C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-10023-6