JPY | USD

C2225C392JGGACTU 3900pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 2225 (5763 Metric)
Price & Procurement
3,537 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 330.00000 ¥330
10 266.70000 ¥2,667
50 232.74000 ¥11,637
100 203.65000 ¥20,365

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-11214-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 3,500 - Immediate
  • Unit Price: ¥155.16200
  • Digi-Reel®  : 399-11214-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,537 - Immediate
  • Unit Price: Digi-Reel®

C2225C392JGGACTU

Datasheet
Digi-Key Part Number 399-11214-1-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number C2225C392JGGACTU
Copy  
Description CAP CER 3900PF 2KV C0G/NP0 2225
Copy  
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

3900pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 2225 (5763 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G HV
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 3900pF
Tolerance ±5%
Voltage - Rated 2000V (2kV)
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL, High Voltage
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 2225 (5763 Metric)
Size / Dimension 0.220" L x 0.252" W (5.60mm x 6.40mm)
Height - Seated (Max) -
Thickness (Max) 0.106" (2.70mm)
Lead Spacing -
Lead Style -
Base Part Number C2225C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-11214-1