JPY | USD

C2225C103JCGACTU 10000pF ±5% 500V Ceramic Capacitor C0G, NP0 2225 (5763 Metric)
Price & Procurement
9,764 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 451.00000 ¥451.00
10 363.50000 ¥3,635.00
50 312.56000 ¥15,628.00
100 283.48000 ¥28,348.00
500 210.79600 ¥105,398.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-7323-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: ¥197.22200
  • Cut Tape (CT)  : 399-7323-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,764 - Immediate
  • Unit Price: ¥453.00000

C2225C103JCGACTU

Datasheet
Digi-Key Part Number 399-7323-6-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number C2225C103JCGACTU
Copy  
Description CAP CER 10000PF 500V NP0 2225
Copy  
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

10000pF ±5% 500V Ceramic Capacitor C0G, NP0 2225 (5763 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G HV
Packaging Digi-Reel® 
Part Status Active
Capacitance 10000pF
Tolerance ±5%
Voltage - Rated 500V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL, High Voltage
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 2225 (5763 Metric)
Size / Dimension 0.220" L x 0.252" W (5.60mm x 6.40mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
Base Part Number C2225C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-7323-6