JPY | USD

C2220X563KFRACTU 0.056µF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Price & Procurement
1,669 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 263.00000 ¥263
10 212.40000 ¥2,124
50 185.34000 ¥9,267
100 162.16000 ¥16,216

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-10499-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: ¥123.55600
  • Digi-Reel®  : 399-10499-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,669 - Immediate
  • Unit Price: Digi-Reel®

C2220X563KFRACTU

Datasheet
Digi-Key Part Number 399-10499-1-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number C2220X563KFRACTU
Copy  
Description CAP CER 0.056UF 1.5KV X7R 2220
Copy  
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

0.056µF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 2220 (5750 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R HV Flex
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0.056µF
Tolerance ±10%
Voltage - Rated 1500V (1.5kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL, Soft Termination, High Voltage
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 2220 (5750 Metric)
Size / Dimension 0.232" L x 0.197" W (5.90mm x 5.00mm)
Height - Seated (Max) -
Thickness (Max) 0.106" (2.70mm)
Lead Spacing -
Lead Style -
Base Part Number C2220X
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-10499-1