JPY | USD

C2220X224KBRAC7800 0.22µF ±10% 630V Ceramic Capacitor X7R 2220 (5750 Metric)
Price & Procurement
4,690 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 244.00000 ¥244
10 196.90000 ¥1,969
50 171.88000 ¥8,594
100 150.38000 ¥15,038
500 114.57600 ¥57,288

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-16416-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥100.25400
  • Digi-Reel®  : 399-16416-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,690 - Immediate
  • Unit Price: Digi-Reel®

C2220X224KBRAC7800

Datasheet
Digi-Key Part Number 399-16416-1-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number C2220X224KBRAC7800
Copy  
Description CAP CER 0.22UF 630V X7R 2220 FLE
Copy  
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

0.22µF ±10% 630V Ceramic Capacitor X7R 2220 (5750 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R HV Flex
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0.22µF
Tolerance ±10%
Voltage - Rated 630V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL, Soft Termination, High Voltage
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 2220 (5750 Metric)
Size / Dimension 0.232" L x 0.197" W (5.90mm x 5.00mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
Base Part Number C2220X
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-16416-1