JPY | USD

Price & Procurement
10,151 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 371.00000 ¥371.00
10 300.00000 ¥3,000.00
50 261.80000 ¥13,090.00
100 229.07000 ¥22,907.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-5531-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 10,000 - Immediate
  • Unit Price: ¥174.53000
  • Cut Tape (CT)  : 399-5531-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,151 - Immediate
  • Unit Price: ¥371.00000

C2220X106K5RACTU

Datasheet
Digi-Key Part Number 399-5531-6-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number C2220X106K5RACTU
Copy  
Description CAP CER 10UF 50V X7R 2220
Copy  
Manufacturer Standard Lead Time 31 Weeks
Detailed Description

10µF ±10% 50V Ceramic Capacitor X7R 2220 (5750 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R Flex
Packaging Digi-Reel® 
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 2220 (5750 Metric)
Size / Dimension 0.232" L x 0.197" W (5.90mm x 5.00mm)
Height - Seated (Max) -
Thickness (Max) 0.100" (2.55mm)
Lead Spacing -
Lead Style -
Base Part Number C2220X
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-5531-6