Price & Procurement
418 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 371.00000 ¥371
10 300.60000 ¥3,006
50 262.42000 ¥13,121
100 229.61000 ¥22,961

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-10494-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: ¥174.93800
  • Cut Tape (CT)  : 399-10494-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 418 - Immediate
  • Unit Price: ¥371.00000

C2220C823KFRACTU

Datasheet
Digi-Key Part Number 399-10494-6-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number C2220C823KFRACTU
Copy  
Description CAP CER 0.082UF 1.5KV X7R 2220
Copy  
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

0.082µF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 2220 (5750 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R HV
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.082µF
Tolerance ±10%
Voltage - Rated 1500V (1.5kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL, High Voltage
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 2220 (5750 Metric)
Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max) -
Thickness (Max) 0.087" (2.20mm)
Lead Spacing -
Lead Style -
Base Part Number C2220C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-10494-6