JPY | USD

C2220C562JFGACTU 5600pF ±5% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Price & Procurement
222 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 317.00000 ¥317
10 256.20000 ¥2,562
50 223.56000 ¥11,178
100 195.61000 ¥19,561

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-11212-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: ¥135.49000
  • Digi-Reel®  : 399-11212-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 222 - Immediate
  • Unit Price: Digi-Reel®

C2220C562JFGACTU

Datasheet
Digi-Key Part Number 399-11212-1-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number C2220C562JFGACTU
Copy  
Description CAP CER 5600PF 1.5KV NP0 2220
Copy  
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

5600pF ±5% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G HV
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 5600pF
Tolerance ±5%
Voltage - Rated 1500V (1.5kV)
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL, High Voltage
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 2220 (5750 Metric)
Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max) -
Thickness (Max) 0.106" (2.70mm)
Lead Spacing -
Lead Style -
Base Part Number C2220C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-11212-1