JPY | USD

C2220C443KGRLCAUTO 0.044µF ±10% 2000V (2kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Price & Procurement
425 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 439.00000 ¥439
10 354.20000 ¥3,542
50 304.62000 ¥15,231
100 276.29000 ¥27,629

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

C2220C443KGRLCAUTO

Datasheet
Digi-Key Part Number 399-C2220C443KGRLCAUTOCT-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number C2220C443KGRLCAUTO
Copy  
Description X7R WITH KONNEKT TECHNOLOGY 2220
Copy  
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

0.044µF ±10% 2000V (2kV) Ceramic Capacitor X7R 2220 (5750 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets X7R with KONNEKT™
C2220C443KGRLCAUTO Spec
Mfg CAD Models C2220C443KGRLCAUTO.stp
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series KONNEKT Auto X7R
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0.044µF
Tolerance ±10%
Voltage - Rated 2000V (2kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL (Stacked), High Voltage
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 2220 (5750 Metric)
Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max) -
Thickness (Max) 0.217" (5.50mm)
Lead Spacing -
Lead Style -
Base Part Number C2220C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-C2220C443KGRLCAUTOCT